- RS Stock No.:
- 162-1965
- Mfr. Part No.:
- 86553116TLF
- Brand:
- Amphenol ICC
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 150)
$2.871
(exc. GST)
$3.158
(inc. GST)
Units | Per unit | Per Pack* |
150 - 150 | $2.871 | $430.65 |
300 - 450 | $2.799 | $419.85 |
600 + | $2.756 | $413.40 |
*price indicative |
- RS Stock No.:
- 162-1965
- Mfr. Part No.:
- 86553116TLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Metal Caps for D-sub connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | D-Sub Connector |
Gender | Male |
Number of Contacts | 37 |
Related links
- Amphenol ICC, 17 Series Sidelock Assembly For Use With 37 Way...
- Harting, D-Sub Series Bracket For Use With D-Sub Connector
- RS PRO Dust Cap For Use With D-Sub Connector
- HARTING, D-Sub Series Jack Screw For Use With D-Sub Connector
- CONEC Clamp For Use With D-Sub Connector
- RS PRO Dust Cover For Use With D-Sub Connector
- Provertha, TMC Series Female Screw Lock For Use With D-Sub Connector
- Amphenol ICC Screw Lock For Use With D-Sub Connector