- RS Stock No.:
- 517-7593
- Mfr. Part No.:
- FWA2G
- Brand:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 517-7593
- Mfr. Part No.:
- FWA2G
- Brand:
- FCT from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
FWA waterproof hood
Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.
IP 67 protection level in accordance with DIN 40050
Low-profile design
Cable diameter 6 → 8 mm
FWA version for rear-mounted mating plug
FWAF version for front-mounted mating plug
Snap-fit strain relief in spring element
Plug connector removed using standard tools
Lock mechanism with two slotted screws
Straight cable outlet
IP 67 protection level in accordance with DIN 40050
Low-profile design
Cable diameter 6 → 8 mm
FWA version for rear-mounted mating plug
FWAF version for front-mounted mating plug
Snap-fit strain relief in spring element
Plug connector removed using standard tools
Lock mechanism with two slotted screws
Straight cable outlet
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Housing Material | ABS |
D-Sub Shell Size | A |
Body Orientation | Straight |
Colour | Black |
Strain Relief | Yes |
Series | FWA |
IP Rating | IP67 |