Amphenol Socapex Filtered D-Sub Adapter Filtered Adapter" , For use with 9 Way D-Sub Connector

  • RS Stock No. 704-7407
  • Mfr. Part No. FCE17-E09AD-290
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

D-Sub Filtered Adaptors

These Amphenol Filtered D-Sub FCE17 Series Male to Female Adapters are supplied with Mounting Posts.

Filter Capacitance of 470 pF, 1000 pF or 5600 pF are available indicated by a 1, 4 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Shells are Tin plated Steel
Outside shells are Zinc Diecast Nickel plated
#4-40 UNC threaded Mounting Posts

Standards

UL94V-0

Filtered 'D' Adaptors

Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.

Specifications
Attribute Value
Accessory Type Filtered Adapter
For Use With 9 Way D-Sub Connector
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 27.90
(exc. GST)
$ 30.69
(inc. GST)
units
Per unit
1 - 24
$27.90
25 - 74
$27.20
75 - 199
$25.78
200 - 399
$25.02
400 +
$24.39
Related Products
A surge protector designed to protect any RS-232 ...
Description:
A surge protector designed to protect any RS-232 port from the possibility of low level induced mains voltage transients The ABS-bodied surge protector uses metal oxide varistors (MOV’s) to protect pins 2, 3, and 7.,It has one male and one ...
Slimline adaptors that plug into desktop PCs or ...
Description:
Slimline adaptors that plug into desktop PCs or peripheral equipment Designed to protect Interface ports from wear caused by plugging and unplugging of cables Wired pin to pin Supplied with locking hardware Male to female Operating temp -55 to + ...
Slimline null modem adaptors designed to meet your ...
Description:
Slimline null modem adaptors designed to meet your cable configuration requirements in a slender package Features and Benefits·300V operating voltage, durability of 500 mating cycles.
Designed for telecomms to provide EMC and minimise ...
Description:
Designed for telecomms to provide EMC and minimise EMIIntegral discrete capacitive elements provide protection against EMI/RFI interference Incorporates a capacitive substrate1000pf ceramic capacitor filtration Provides a plug and socket interface Includes 440 UNC female screwlock Provides non filtered to filtered ...