- RS Stock No.:
- 207-5048
- Mfr. Part No.:
- 1412877
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$52.11
(exc. GST)
$57.32
(inc. GST)
Units | Per unit |
1 - 4 | $52.11 |
5 + | $46.90 |
- RS Stock No.:
- 207-5048
- Mfr. Part No.:
- 1412877
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Box mounting bases with single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Box Mounting Base |
For Use With | D-Sub Connector |
Series | Standard |