- RS Stock No.:
- 184-2639
- Mfr. Part No.:
- 94511000
- Brand:
- Wurth Elektronik
On back order for despatch 03/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.56
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.56 | $11.20 |
100 - 180 | $0.543 | $10.86 |
200 - 380 | $0.526 | $10.52 |
400 - 980 | $0.511 | $10.22 |
1000 + | $0.495 | $9.90 |
*price indicative
- RS Stock No.:
- 184-2639
- Mfr. Part No.:
- 94511000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WA-HEX is a 11 mm hexagonal lock screws for use with D-Sub connector have steel material and tin surface.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Lock Screw |
For Use With | D-Sub Connector |
Series | WA-HEX |
Material | Steel |
Related links
- Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-HEX Series Lock Screw
- FCT from Molex, FVS1 Series Board Lock Screw For Use With D-Sub Connector
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ11
- Wurth Elektronik, WA-PCCA Dust Cap for use with RJ45 Connectors
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector