Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- RS Stock No.:
- 163-4533
- Mfr. Part No.:
- 726181102
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 500 units)*
$399.50
(exc. GST)
$439.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $0.799 | $399.50 |
| 1000 - 1500 | $0.779 | $389.50 |
| 2000 + | $0.767 | $383.50 |
*price indicative
- RS Stock No.:
- 163-4533
- Mfr. Part No.:
- 726181102
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Accessory Type | Dust Cap | |
| For Use With | 25 Way D-Sub Connector | |
| Series | 726 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Accessory Type Dust Cap | ||
For Use With 25 Way D-Sub Connector | ||
Series 726 | ||
- COO (Country of Origin):
- TW
D-Sub Accessories
A range of male and female plastic dust caps made from black PP for use with d-sub connectors.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Related links
- Wurth Elektronik, 726 Series Dust Cover For Use With 25 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cover For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cover For Use With 9 Way D-Sub Connector
- Wurth Elektronik, 726 Dust Cap for use with USB Type A
- Wurth Elektronik, 726 Dust Cap for use with HDMI Connector
