- RS Stock No.:
- 160-2994
- Mfr. Part No.:
- 0967000991301
- Brand:
- HARTING
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.399
(exc. GST)
$1.539
(inc. GST)
Units | Per unit | Per Pack* |
20 - 980 | $1.399 | $27.98 |
1000 - 1980 | $1.369 | $27.38 |
2000 - 4980 | $1.327 | $26.54 |
5000 - 9980 | $1.296 | $25.92 |
10000 + | $1.267 | $25.34 |
*price indicative |
- RS Stock No.:
- 160-2994
- Mfr. Part No.:
- 0967000991301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Brackets for Sub-D connectors
Metal or plastic brackets for mounting angled output connectors to PCBs.
Standards
NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Bracket |
For Use With | 9 → 50 Way D-Sub Connector |
Series | D-Sub |
Number of Contacts | 9 → 50 |
Material | Plastic |
Related links
- RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
- ASSMANN WSW, D-Sub Series Bracket For Use With D-Sub Connector
- RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub