- RS Stock No.:
- 154-6166
- Mfr. Part No.:
- 09670029018
- Brand:
- HARTING
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $1.116 | $111.60 |
200 - 300 | $1.096 | $109.60 |
400 + | $1.076 | $107.60 |
*price indicative |
- RS Stock No.:
- 154-6166
- Mfr. Part No.:
- 09670029018
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting D-sub series slide locking device is used with D-sub connector.
Thread size: 4-40 UNC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Knurled Screw |
For Use With | D-Sub Connector |
Series | D-Sub |
Related links
- RS PRO D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
- RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
- RS PRO D Sub Adapter Male 15 Way D-Sub to Male 15 Way D-Sub
- RS PRO D Sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
- RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
- RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub