Harting D-Sub Series Polymer Right Angle D Sub Backshell, 37 Way, Strain Relief
- RS Stock No.:
- 923-0604
- Mfr. Part No.:
- 09670370571
- Brand:
- HARTING
Available for back order.
Price (ex. GST) Each (In a Box of 15)
$11.475
(exc. GST)
$12.623
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15 - 15 | $11.475 | $172.125 |
30 - 45 | $11.275 | $169.125 |
60 + | $11.069 | $166.035 |
*price indicative
- RS Stock No.:
- 923-0604
- Mfr. Part No.:
- 09670370571
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Side entry hoods
Grey thermoplastic
Knurled screw not included
With metal cable clamp and screws
Knurled screw not included
With metal cable clamp and screws
Standards
IEC 60 807
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
D-Sub Shell Size | C |
Housing Material | Polymer |
Body Orientation | Right Angle |
Colour | Grey |
Strain Relief | Yes |
Series | D-Sub |
Related links
- Harting D-sub Series Polymer Right Angle D Sub Backshell, 37 Way,...
- Harting D-sub Series Polymer Right Angle D Sub Backshell, 25 Way,...
- Harting D-sub Series Polymer Right Angle D Sub Backshell, 9 Way,...
- Harting D-sub Series Polymer Right Angle D Sub Backshell, 15 Way,...
- TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub...
- Cinch Right Angle D Sub Backshell, 37 Way, Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 37...
- TE Connectivity ADK Series ABS Right Angle D Sub Backshell, 37...