- RS Stock No.:
- 881-8284
- Mfr. Part No.:
- 1689666
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 881-8284
- Mfr. Part No.:
- 1689666
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D-SUB coupling, shell size 2, pin, gender changer, shielded, connection direction straight, IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
D-Sub Shell Size | A |
Body Orientation | Straight |
Colour | Grey |
Series | VS-15-KU-ST/ST |