- RS Stock No.:
- 782-1172
- Mfr. Part No.:
- 5749915-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1172
- Mfr. Part No.:
- 5749915-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HDP, HDE Series, Unshielded One-Piece Quik-Snap Backshells, Cable Clamps
AMPLIMITE unshielded one-piece all-plastic Quik-Snap cable clamp or backshell kits with a 180° and 120° exits for jacketed cable. These Quik-Snap backshell kit consists of 1 x hinged black polypropylene backshell, 2 x zinc plated carbon steel self tapping screws, 1 x stainless steel strain relief clip and 1 x black polypropylene cable exit gate plug. These AMPLIMITE unshielded Quik-Snap backshell kits are for use with HDP and HDE metal shell connectors only.
Manufactures Part Numbers 5749914-X and 5749626-X are supplied with 2 off Retainer Screws and Clips.
Manufactures Part Numbers 5749914-X and 5749626-X are supplied with 2 off Retainer Screws and Clips.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
D-Sub Shell Size | A |
Housing Material | PP |
Body Orientation | Straight |
Colour | Black |
Series | AMPLIMITE Quik-Snap |