- RS Stock No.:
- 719-5767
- Mfr. Part No.:
- 2801-0102-14-8
- Brand:
- MH Connectors
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.02
(exc. GST)
$12.12
(inc. GST)
Units | Per unit |
1 - 24 | $11.02 |
25 - 99 | $10.71 |
100 - 249 | $10.42 |
250 - 499 | $10.21 |
500 + | $10.00 |
- RS Stock No.:
- 719-5767
- Mfr. Part No.:
- 2801-0102-14-8
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
D Connector Plastic Hoods, Top Entry, Male and Female Jackscrew
A range of MH Connectors, plastic D-Sub, suitable for general purpose applications with a maximum cable diameter of up to 9mm. These connector shell are of a two part construction have UNC 4-40 jackscrews (male 2801-0102-0X or female 2801-0102-1X) come in a variety of sizes to cover the most common connector applications.
Material UL 94 V-0 Plastic Material
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
D-Sub Shell Size | C |
Housing Material | ABS |
Body Orientation | Straight |
Colour | Black |
Strain Relief | Yes |
Series | MHED |
Related links
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Weidmuller 2-Way EK 10 Earth Terminal Block Screw Down ATEX
- Block 8V ac 2 Output Through Hole PCB Transformer, 14VA
- Phoenix Contact FBSR1/6/11/14-8 Series Plug-in Bridge
- SAM Hexagon Screwdriver Bit 1/2 in Drive
- EPCOS N48 P 14/8 Transformer Ferrite Core For Use With Resonant...
- JST 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size