- RS Stock No.:
- 544-4382
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 544-4382
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Screwdown Covers
Cable to panel adaptor system suitable for use with most standard and crimp D connectors
Cover in black moulded Noryl to UL94V-0
Offers locking action with jack screws in combination with female screwlock assembly
Side or top cable entry via removable knockouts and cable retention
Rated from -20°C to +75°C
Cover in black moulded Noryl to UL94V-0
Offers locking action with jack screws in combination with female screwlock assembly
Side or top cable entry via removable knockouts and cable retention
Rated from -20°C to +75°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Housing Material | PET |
D-Sub Shell Size | B |
Body Orientation | Straight |
Colour | Black |