Cinch Right Angle D Sub Backshell, 25 Way, Strain Relief
- RS Stock No.:
- 466-258
- Mfr. Part No.:
- RK000270000EL00
- Brand:
- Cinch
Discontinued product
- RS Stock No.:
- 466-258
- Mfr. Part No.:
- RK000270000EL00
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45° Entry Cover with Retainer
Supplied complete with fixing screws, cable clamp, retainer and retaining spring
Standards
BT 217
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
D-Sub Shell Size | B |
Body Orientation | Right Angle |
Strain Relief | Yes |
Related links
- Cinch Right Angle D Sub Backshell, 50 Way, Strain Relief
- Cinch Right Angle D Sub Backshell, 9 Way, Strain Relief
- Cinch Right Angle D Sub Backshell, 15 Way, Strain Relief
- Cinch Right Angle D Sub Backshell, 37 Way, Strain Relief
- Harting D-Sub Series Metal Right Angle D Sub Backshell, 25 Way,...
- MH Connectors MHDCMR Series Zinc Right Angle D Sub Backshell, 25...
- Omron XM2S Series Right Angle D Sub Backshell, 25 Way, Strain Relief
- Harting D-sub Series Polymer Right Angle D Sub Backshell, 25 Way,...