- RS Stock No.:
- 491-8551
- Mfr. Part No.:
- 0034625
- Brand:
- Lapp
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,225.38
(exc. GST)
$1,347.92
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 10 | $1,225.38 | $24.508 |
11 + | $1,211.60 | $24.232 |
*price indicative |
- RS Stock No.:
- 491-8551
- Mfr. Part No.:
- 0034625
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 25 Cores, 0.5mm² Conductor Cross Section - UNITRONIC Series - 0034625
Ensure reliable data transfer with this control cable from LAPP. It features tinned copper braiding that shields against EMI and RFI, so you get noiseless signal transmission. The 25 copper cores are highly conductive and support a reliable electrical connection. A grey PVC jacket helps protect the internal wires against impact, wear and chemicals for long-lasting performance in harsh industrial environments.
Features & Benefits
• Colour-coded conductors for immediate identification during installation and maintenance
• Voltage rating of 250V for use in low-powered systems
• Broad operating temperature range of -40°C to +80°C for use in tough environments
• Minimum bending radius of six times the outer diameter in a fixed installation for a flexible connection
• Voltage rating of 250V for use in low-powered systems
• Broad operating temperature range of -40°C to +80°C for use in tough environments
• Minimum bending radius of six times the outer diameter in a fixed installation for a flexible connection
Applications
• Chemical processing
• Recycling facilities
• Vehicle assembly
• Energy industries
• Recycling facilities
• Vehicle assembly
• Energy industries
Can I safely use this cable in damp areas?
Yes, the cable comes with PVC insulation that provides good protection against moisture.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 25 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Screened |
Length | 50m |
Shield Type | Tinned Copper Braid |
CPR Certification | Eca |
Sheath Colour | Grey |
Cable Type | LiYCY |
Outer Diameter | 13.7mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Minimum Operating Temperature | -40°C |
Standards Met | CE |
Series | UNITRONIC LiYCY |
Core Strands | 16/0.20 mm |
Voltage Rating | 500 V |
Maximum Operating Temperature | +80°C |
Shielded/Unshielded | Shielded |
Fire Behaviour | Flame Retardant |
Related links
- RS PRO Multicore Data Cable 5 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 12 Cores Screened Grey Sheath
- RS PRO Multicore Data Cable 4 Cores Unscreened Black Sheath
- Lapp Multicore Data Cable 14 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 20 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Lapp Multicore Data Cable 14 Cores Screened Grey Sheath
- Lapp Multicore Data Cable 25 Cores Unscreened Grey Sheath