- RS Stock No.:
- 135-9263
- Mfr. Part No.:
- MPI275
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 135-9263
- Mfr. Part No.:
- MPI275
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)
Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 4 |
American Wire Gauge | 18 AWG |
Length | 50m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Cable Type | LiYY-BP |
Outer Diameter | 9.3mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Fire Behaviour | Flame Retardant |
Core Strands | 2/0.75 mm² |
Minimum Operating Temperature | -30°C |
Standards Met | Euroclass Eca, IEC 60228, IEC 60332-1 |
Maximum Operating Temperature | +70°C |
Series | HIFLEX Y |
Voltage Rating | 300 V |