- RS Stock No.:
- 135-9259
- Mfr. Part No.:
- MPI234
- Brand:
- AXINDUS
4 In Global stock for delivery within 10 working day(s)
Added
Price 1 Reel of 50 Metre(s)
$935.85
(exc. VAT)
$1,029.43
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | $935.85 | $18.717 |
*price indicative |
- RS Stock No.:
- 135-9259
- Mfr. Part No.:
- MPI234
- Brand:
- AXINDUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)
Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
sdjkfsjkd | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
American Wire Gauge | 22 AWG |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Cable Type | LiYY-BP |
Outer Diameter | 7.6mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Eca, IEC 60228, IEC 60332-1 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Core Strands | 2/0.34 mm² |
Series | HIFLEX Y |
Voltage Rating | 300 V |
Related links
- Lapp Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- RS PRO Twisted Pair Data Cable 0.25 mm² 24 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.34 mm² 22 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.9 mm² 18 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 0.5 mm² 20 AWG Grey Sheath
- Lapp Twisted Pair Data Cable 4 Cores Screened Grey Sheath
- Lapp Twisted Pair Data Cable 0.14 mm² 26 AWG Grey Sheath
- CAE Groupe Twisted Pair Data Cable 2x2 Cores Grey Sheath