- RS Stock No.:
- 529-992
- Mfr. Part No.:
- MPI375
- Brand:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 529-992
- Mfr. Part No.:
- MPI375
- Brand:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hi-FLEX-CY-BP multipair cables with individual shielding (LiYCY-BP)
Hi-FLEX®-CY-BP cables are used for data transmission in highly electromagnetically disturbed environments. Assembly in pairs avoids crosstalk disturbances.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Assembly: in twisted pairs with PES tape pair by pair and individual shielding. Shielded pairs assembled in concentric layers, packed if necessary.
Individual shielding pair by pair with tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
Specifications
Attribute | Value |
---|---|
Series | HIFLEX-CY-BP |
Number of Cores | 6 |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 18 AWG |
Outer Diameter | 10.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | Euroclass Eca |
Oil Resistant | Yes |
Minimum Operating Temperature | -30°C |
Insulation Material | PVC |
Voltage Rating | 300 V |
Minimum Bend Radius | 7 x Diameter |
Maximum Operating Temperature | +70°C |
Screen Type | Tinned Copper Braid |
Earth Cable | No |
Fire Behaviour | Flame Retardant |
Current Rating | 12 A |
Conductor Material | Bare Annealed Copper |
Conductor Resistance | 24.5 Ω/km |