- RS Stock No.:
- 910-3256
- Mfr. Part No.:
- 841A.3SLS
- Brand:
- Facom
1 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$118.17
(exc. GST)
$129.99
(inc. GST)
Units | Per unit |
1 + | $118.17 |
- RS Stock No.:
- 910-3256
- Mfr. Part No.:
- 841A.3SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Facom 841A.3SLS Height-Safe Sheathed Heavy-Duty Scissors
Introducing professional scissors from Facom (841A.3SLS). These high-quality tools offer maximum comfort of use for both left-handed and right-handed operators and compatible with Facom's SLS Height Safe Tools System. Stainless Steel blades with integrated wire cutter ensure clean and precise cutting of different material types including single and multi-stranded wires. These scissors are an ideal solution for all professional applications e.g.: cutting wires, cables, ducts, pipes etc.
Facom SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions. An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Facom SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real-world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions. An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Features and Benefits:
Anti-slip Bi-Material rubberised moulded sheathing for a firm and safe grip
The crimped "rotating" cable solution maintains user ergonomics
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
Super sharp, burnished stainless-steel blades with an integrated wire cutter
Ergonomically shaped for ultra-comfortable left-hand or right-hand operation
Lightweight yet heavy-duty construction
Dimensions Total length 160mm, Blade length 40mm
Weight 150g
Designed for intensive use
The crimped "rotating" cable solution maintains user ergonomics
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
Super sharp, burnished stainless-steel blades with an integrated wire cutter
Ergonomically shaped for ultra-comfortable left-hand or right-hand operation
Lightweight yet heavy-duty construction
Dimensions Total length 160mm, Blade length 40mm
Weight 150g
Designed for intensive use
Typical Applications:
Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four most common types of scissors available are electricians scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
DIY
Crafting
Schools
Offices and Warehouses
Textiles
Electrical insulation
Carpentry
DIY
Crafting
Schools
Offices and Warehouses
Textiles
Electrical insulation
Carpentry
FAQs:
What material are these scissors suited for?
These scissors can be used for all general-purpose cutting of plastic, paper, rubber etc. but are also capable to cut multi-strand and single-strand wires up to 6mm in diameter.
Can these scissors be used for both right-handed and left-handed people?
Yes, the Facom 841A.4 scissors are suitable for both left and right-handed people.
These scissors can be used for all general-purpose cutting of plastic, paper, rubber etc. but are also capable to cut multi-strand and single-strand wires up to 6mm in diameter.
Can these scissors be used for both right-handed and left-handed people?
Yes, the Facom 841A.4 scissors are suitable for both left and right-handed people.
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Blade Length | 40 mm |
Overall Length | 160 mm |
Handle Material | Bi-material |
Scissor Type | Electricians |
Height Safe | Yes |