- RS Stock No.:
- 847-8082
- Mfr. Part No.:
- 8367-160 JC
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-8082
- Mfr. Part No.:
- 8367-160 JC
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Power End Cutter
High quality professional grade end cutting nipper for use on Hard Wire including Piano Wire upto 1.6mm in diameter.
Excellent lever action for easy cutting
Manufactured from hardened and tempered Chrome plated Steel
Drop forged, oil hardened and annealed for excellent strength and long tool life
Precision induction hardened cutting edges upto 63 – 65HRC
Two component ergonomic handle with finger protection for reduced fatigue even over extended periods
Manufactured from hardened and tempered Chrome plated Steel
Drop forged, oil hardened and annealed for excellent strength and long tool life
Precision induction hardened cutting edges upto 63 – 65HRC
Two component ergonomic handle with finger protection for reduced fatigue even over extended periods
Standards
DIN ISO 5748
Specifications
Attribute | Value |
---|---|
Model Number | 8367 JC |
Overall Length | 160 mm |
Jaw Length | 6.9mm |
Material | Steel |
Maximum Cutting Capacity | 1.6mm |