Gedore Side 180 mm Cutters, Steel

  • RS Stock No. 847-8072
  • Mfr. Part No. 1439588
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Gedore Power Side Cutter

Professional side cutter with excellent cutting strength due to the Gedore’s front pivot resulting in 35% less effort for a strong clean cut.

Ideal for the cutting of Hard Wire like Piano Wire
Manufactured from hardened and tempered Chrome plated Steel
Drop forged, oil hardened and annealed for excellent strength and long tool life
Precision induction hardened cutting edges upto 63 – 65HRC
Two component ergonomic handle with finger protection for reduced fatigue even over extended periods

Standards

DIN ISO 5749

Specifications
Attribute Value
Model Number 8316 JC
Type Side Cutter
Overall Length 180 mm
Jaw Length 22.6mm
Material Steel
Maximum Cutting Capacity 1.8mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 74.87
(exc. GST)
$ 82.36
(inc. GST)
units
Per unit
1 +
$74.87
Related Products
Stork Beak Pliers with tether attachment point Distortion-tolerant, ...
Description:
Stork Beak Pliers with tether attachment point Distortion-tolerant, elastic precision tips Half-round, long, pointed jaws Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire Vanadium electric steel; forged, oil-hardened.
Bahco Pliers and Side Cutters are the tools ...
Description:
Bahco Pliers and Side Cutters are the tools designed for professionals Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce ...
Introducing RS PRO micro bevel cut end cutters, ...
Description:
Introducing RS PRO micro bevel cut end cutters, a durable cutting plier used to cut through soft to medium hard wires with ease The end cutters are constructed using stainless steel to provide an efficient long-lasting product, whilst the soft ...
Manufactured from Chrome Vanadium electric steel Twelve degree ...
Description:
Manufactured from Chrome Vanadium electric steel Twelve degree angled blade High cutting performance for piano wire, rivets, bolts, etc Chrome Vanadium polished cutting jaws induction hardened to 64HRCFitted with soft grip handles