- RS Stock No.:
- 847-8060
- Mfr. Part No.:
- 1742582
- Brand:
- Gedore
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 847-8060
- Mfr. Part No.:
- 1742582
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore VDE Insulated Electrician Side Cutter
Specifications
Attribute | Value |
---|---|
Model Number | VDE 8315 |
Overall Length | 160 mm |
Jaw Length | 19.0mm |
VDE/1000V Approved | Yes |
Material | Steel |
Maximum Cutting Capacity | 2.5mm |