- RS Stock No.:
- 847-2977
- Mfr. Part No.:
- E5291.CRBG
- Brand:
- ideal-tek
Discontinued product
- RS Stock No.:
- 847-2977
- Mfr. Part No.:
- E5291.CRBG
- Brand:
- ideal-tek
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Idealtek ESD Ergo-Tek Flush Cutters
Precision Swiss made cutters that were designed, following the same approach set forth by the University of Milan, over a two year period to be the most ergonomic, accurate, durable and ideal tool in your set. With the addition of Italian style bringing beauty and elegance the Ergo-tek range gives you perfect synergy.
Features and Benefits
Tapered Flush, Semi-Flush, Full-Flush and Front cutting options
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry
High quality ball bearing steel
63 Rockwell Hardness (HRC) for cutters
Pyrometer controlled inductive hardening
Superior no-scratch/antiglare satin finish
2-Component ESD-safe user-friendly Ergonomic handles with a soft comfortable gripping surface
Dual leaf springs made of stainless steel
Lap joint with screw in order to achieve a high level of strength and precision
Nuts made of hardened alloy steel to resist high cutting load
Fine-pitched screw for perfect joint adjustment
Perfect symmetry
Specifications
Attribute | Value |
---|---|
Cutter Type | Tip Cutters |
Overall Length | 135 mm |
Jaw Length | 18.0mm |
ESD Safe | Yes |
Material | Steel |
Maximum Cutting Capacity | 1.2mm |
Cut Type | Flush |