- RS Stock No.:
- 772-4201
- Mfr. Part No.:
- VDE 8314-160 H
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4201
- Mfr. Part No.:
- VDE 8314-160 H
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
VDE Side Cutter Insulated Pliers
1000V insulated side cutter manufactured from hardened, tempered steel.
For use with medium hard wire up to 1.6mm
Induction hardened cutting edges to 63 - 65 HRC
Chrome plated finish
VDE insulated handles with comfortable grip
Induction hardened cutting edges to 63 - 65 HRC
Chrome plated finish
VDE insulated handles with comfortable grip
Standards
EN60900, IEC600900 2004
Specifications
Attribute | Value |
---|---|
Model Number | VDE 8314 |
Overall Length | 160 mm |