Gedore Side 160 mm Cutters

  • RS Stock No. 772-4144
  • Mfr. Part No. 8314-160 JC
  • Manufacturer Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Side Cutter

Side cutter manufactured from drop forged, hardened, tempered steel. Slim head design ideal for working in confined, hard to access areas.

For use with medium hard wire
Oil hardened
Induction hardened cutting edges to 63 - 65 HRC
Chrome plated finish
Bi-component handles for firm, comfortable grip

Standards

DIN ISO 5749

Specifications
Attribute Value
Model Number 8314 JC
Type Side Cutter
Overall Length 160 mm
3 : Next working day (AU stock)
38 : 5 working days (Global stock)
Price (ex. GST) Each
$ 52.93
(exc. GST)
$ 58.22
(inc. GST)
units
Per unit
1 +
$52.93
Related Products
Stork Beak Pliers with tether attachment point Distortion-tolerant, ...
Description:
Stork Beak Pliers with tether attachment point Distortion-tolerant, elastic precision tips Half-round, long, pointed jaws Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire Vanadium electric steel; forged, oil-hardened.
Bahco Pliers and Side Cutters are the tools ...
Description:
Bahco Pliers and Side Cutters are the tools designed for professionals Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce ...
High-quality diagonal cutting pliers with angled head for ...
Description:
High-quality diagonal cutting pliers with angled head for flush cuts Manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting. Fitted with bi-material handles for a more comfortable controlled grip. Ideal for electronics work, cutting tempered ...
Our professional 6 in 1 VDE Supercutters is ...
Description:
Our professional 6 in 1 VDE Supercutters is an Electricians multi function side cutter ideal for cutting, stripping, crimping, bending for electrical installation with stripping function for single and multi-stranded conductors with 15 mm² and 2.5 mm² conductor. Features and ...