- RS Stock No.:
- 297-1948
- Mfr. Part No.:
- 26 17 200
- Brand:
- Knipex
Available for back order.
Added
Price (ex. GST) Each
$101.24
(exc. GST)
$111.36
(inc. GST)
Units | Per unit |
1 + | $101.24 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 297-1948
- Mfr. Part No.:
- 26 17 200
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pliers with half round nose 200mm with cutting edge - Insulated 1000V
200mm - With cutting edge
Overmoulded sheathing - Chrome plated
1000V insulated and VDE certified
Elastic tips: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Long, tapered, half-round jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Overmoulded sheathing - Chrome plated
1000V insulated and VDE certified
Elastic tips: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Long, tapered, half-round jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN EN 60900, IEC 900: 1987; VDE; EN 60900; DIN-ISO 5745
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Number of Pieces | 1 |
Overall Length | 200 mm |
Cutting Capacity | Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm |
VDE/1000V Approved | Yes |
Tip Style | Straight |
ESD Safe | No |
Material | Vanadium Electric Steel |
Jaw Length | 73mm |
Jaw Depth | 9.5mm |
Non Sparking | No |
Height Safe | No |
Material Cutting Capability | Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire |