CK Side 125 mm Cutter, Tungsten

  • RS Stock No. 146-8364
  • Mfr. Part No. T3779D 115
  • Manufacturer CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Tungsten carbide blades for outstanding cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant.

Specifications
Attribute Value
Model Number 3779D
Type Electronics Diagonal Cutters
Overall Length 125 mm
ESD Safe Yes
Material Tungsten
Maximum Cutting Capacity 2mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 238.03
(exc. GST)
$ 261.83
(inc. GST)
units
Per unit
1 +
$238.03
Related Products
Bahco Pliers and Side Cutters are the tools ...
Description:
Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce ...
VDE certified and individually tested to 10,000v for ...
Description:
VDE certified and individually tested to 10,000v for complete safety when working on live equipment up to 1000vDrop forged chrome vanadium steel for strength and durabilityInduction hardened and precision ground cutting edges for unsurpassed cutting performanceWire stripping notches for effortless ...
Side cutters manufactured from black oxidised Chrome-Vanadium steelExtremely ...
Description:
Side cutters manufactured from black oxidised Chrome-Vanadium steelExtremely high cutting capacity for its compact design, achieved by a powerful high-frequency hardened edge and enhanced joint construction, giving the cutters exceptionally high leverageThe recess in the blade close to the joint ...
Side cutter manufactured from drop forged, hardened, tempered ...
Description:
Side cutter manufactured from drop forged, hardened, tempered steel. Slim head design ideal for working in confined, hard to access areas. For use with medium hard wireOil hardenedInduction hardened cutting edges to 63 - 65 HRCChrome plated finishBi-component handles for ...