- RS Stock No.:
- 871-1632
- Mfr. Part No.:
- B82801C0145A050
- Brand:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 3)
$5.077
(exc. GST)
$5.585
(inc. GST)
Units | Per unit | Per Bag* |
3 - 27 | $5.077 | $15.231 |
30 - 147 | $4.957 | $14.871 |
150 - 297 | $4.60 | $13.80 |
300 - 597 | $4.233 | $12.699 |
600 + | $3.983 | $11.949 |
*price indicative |
- RS Stock No.:
- 871-1632
- Mfr. Part No.:
- B82801C0145A050
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82801C Series SMT Current Sense Transformer, EE 12.6 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 40:1 |
Series | B828 |
Input Current | 40A |
Overall Width | 13.46mm |
Overall Depth | 10mm |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Mounting Type | Surface Mount |
Dimensions | 14.22 x 13.46 x 10 mm |