- RS Stock No.:
- 200-3819
- Mfr. Part No.:
- LKSR 6-NP KIT 3P
- Brand:
- LEM
Discontinued product
- RS Stock No.:
- 200-3819
- Mfr. Part No.:
- LKSR 6-NP KIT 3P
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
Product Details
The LEM LKSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Specifications
Attribute | Value |
---|---|
Current Ratio | 20:1 |
Series | LKSR |
Sensor Technology | Closed Loop |
Supply Voltage | +5 V |
Input Current | 20A |