- RS Stock No.:
- 136-1505
- Mfr. Part No.:
- TLI4970D025T4XUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 136-1505
- Mfr. Part No.:
- TLI4970D025T4XUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
TLI4970 Current Sensors
TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.
Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.
Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package
Magnetic Current Sensors, Infineon
Specifications
Attribute | Value |
---|---|
Current Ratio | 20:1 |
Series | TLI4970 |
Supply Voltage | 3.1 → 3.5 V |
Input Current | 20A |
Overall Height | 7mm |
Overall Width | 7mm |
Overall Depth | 1mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | Surface Mount |