- RS Stock No.:
- 123-9507
- Mfr. Part No.:
- 4NC5115-0BC20
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9507
- Mfr. Part No.:
- 4NC5115-0BC20
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
• 50-1500 A current range
• IP20 protection
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 75:1 |
Bore Size | 17.5mm |
Series | 4NC |
Transformer Type | Window |
Input Current | 75A |
Output Current | 1 A |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Mounting Type | Panel Mount |
For Use With | Measuring Devices |
Dimensions | 74.5 x 48 x 80 mm |