- RS Stock No.:
- 177-4928
- Mfr. Part No.:
- ATO-63-B333-D16
- Brand:
- LEM
Discontinued product
- RS Stock No.:
- 177-4928
- Mfr. Part No.:
- ATO-63-B333-D16
- Brand:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEM Transformer
The LEM transformer is a split core current transformer with quick, non intrusive and easy setup with no interruption of electricity during installation on insulated conductors. ATO series is ideal for the electronic measurement of AC waveform current with galvanic separation between the primary circuit (power) and the secondary circuit (measurement). ATO series is an ideal current transformer for new smart grid applications.
Features and Benefits
• 16mm sensing aperture
• 1m output cable
• Accuracy class 1
• DIN rail adapter (optional)
• Frequency: 1.5kHz
• Low cost solution
• No interruption of electricity during installation on insulated conductors
• Service temperature ranges between -10°C and 55°C
• Slot for attaching the C. T. On the primary with plastic tie
• Voltage output 333 mV at IPr
• 1m output cable
• Accuracy class 1
• DIN rail adapter (optional)
• Frequency: 1.5kHz
• Low cost solution
• No interruption of electricity during installation on insulated conductors
• Service temperature ranges between -10°C and 55°C
• Slot for attaching the C. T. On the primary with plastic tie
• Voltage output 333 mV at IPr
Applications
• Building sub-metering: energy efficiency monitoring, consumption analysis and cost allocation
• Condition monitoring (e. G. Motor loads such as conveyers and pumps)
• Distributed measurement systems
• Hybrid inverter (Home Energy Storage)
• Power metering: current measurement for active power calculation
• Power quality monitoring: electrical loads and distribution system equipment
• Condition monitoring (e. G. Motor loads such as conveyers and pumps)
• Distributed measurement systems
• Hybrid inverter (Home Energy Storage)
• Power metering: current measurement for active power calculation
• Power quality monitoring: electrical loads and distribution system equipment
Certifications
• UL 508
Specifications
Attribute | Value |
---|---|
Current Ratio | 63:1 |
Series | ATO |
Bore Size | 16mm |
Transformer Type | Split Core |
Input Current | 63A |
Overall Height | 56.1mm |
Overall Width | 40.8mm |
Overall Depth | 33.2mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Mounting Type | DIN Rail |