- RS Stock No.:
- 169-7681
- Mfr. Part No.:
- CSNE151-104
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 169-7681
- Mfr. Part No.:
- CSNE151-104
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Closed Loop Current Sensors
The CSN series measures DC, AC or pulsed current. Based on the principles of the Hall effect and the null balance or zero magnetic flux.
Specifications
Attribute | Value |
---|---|
Current Ratio | 56:1 |
Series | CSN |
Sensor Technology | Closed Loop |
Supply Voltage | 15 V dc |
Input Current | 56A |
Output Current | 12.5 mA |
Overall Height | 20.3mm |
Overall Width | 31.75mm |
Overall Depth | 12.7mm |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Mounting Type | PCB Mount |