Honeywell CSL Series Current Sensor, Maximum of 400A output current

  • RS Stock No. 169-7656
  • Mfr. Part No. CSLA2DK
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NZ
Product Details

Honeywell CSLA Series LOHET II Current Sensors

Linear current sensors from Honeywell incorporating LOHET II Hall effect transducers. These devices have increased temperature stability and 10 times less temperature drift than the LOHET I types and produce a ratiometric output voltage that varies from 19% to 81% of the supply voltage as the magnetic field varies within the rated flux range. They have push-pull outputs which are capable of sourcing and sinking current.

• AC or DC current sensing with linear output
• Fast response time
• Output voltage isolated from input
• Maximum current limited only by conductor size
• Simple through-hole design
• Operating temperature range -25 to 85°C

Specifications
Attribute Value
Output Current Range Maximum of 400A
Supply Voltage 6 → 12 V dc
Sensor Type Hall Effect
Mounting Type PCB Mount
Minimum Operating Temperature -25°C
Series CSL
Maximum Operating Temperature +85°C
Depth 14.2mm
Height 44.5mm
Width 35.6mm
On back order for despatch 27/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$ 51.31
(exc. GST)
$ 56.44
(inc. GST)
units
Per unit
Per Box*
50 +
$51.31
$2,565.50
*price indicative
Related Products
CSLW Series miniature, open-loop AC current sensors from ...
Description:
CSLW Series miniature, open-loop AC current sensors from Honeywell These sensors have a ratiometric output and incorporate a miniature linear Hall-effect sensor which is encapsulated in a PCB-mountable plastic package. A complete sensor is comprised of a sensor IC, flux ...
The Honeywell CNS series of closed loop Hall-effect ...
Description:
The Honeywell CNS series of closed loop Hall-effect current sensors utilise the null balance or zero magnetic flux feedback method to provide accurate and repeatable measurements The devices produce an output current which can be converted to a voltage by ...
Measurement of continuous, alternating, pulsed and mixed currents ...
Description:
Measurement of continuous, alternating, pulsed and mixed currents Galvanically isolated between inputs and measuring circuit Self extinguishing plastic housing UL 94–V0Operating temperature range -10 to +85°C
Low power consumption High noise immunity Dual primary ...
Description:
Low power consumption High noise immunity Dual primary option Body material UL94-V0PCB mounting Operating Temperature Range -20 to +85°C