- RS Stock No.:
- 866-0767
- Mfr. Part No.:
- ACS723LLCTR-05AB-T
- Brand:
- Allegro Microsystems
24 In Global stock for delivery within 5 working day(s)
386 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.13
(exc. GST)
$10.04
(inc. GST)
Units | Per unit | Per Pack* |
2 - 748 | $9.13 | $18.26 |
750 - 1498 | $8.98 | $17.96 |
1500 + | $8.825 | $17.65 |
*price indicative |
- RS Stock No.:
- 866-0767
- Mfr. Part No.:
- ACS723LLCTR-05AB-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Current Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±20mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |
Related links
- Texas Instruments INA225AIDGKT VSSOP
- onsemi RV4141AMT SOIC
- Infineon TLE4971A120N5UE0001XUMA1 PG-TISON-8-5
- Infineon TLI4971A120T5UE0001XUMA1 PG-TISON-8
- Infineon TLI4971A120T5E0001XUMA1 PG-TISON-8
- Allegro Microsystems ACS722LLCTR-05AB-T SOIC
- Infineon TLE4971A075N5UE0001XUMA1 TISON
- Texas Instruments INA4180A1IPWR TSSOP