- RS Stock No.:
- 188-4759
- Mfr. Part No.:
- PAC1932T-I/J6CX
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 188-4759
- Mfr. Part No.:
- PAC1932T-I/J6CX
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The PAC1932 is a dual power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C / SMBus including an 8 sample average for reading stability.
Dual High-Side Current Sensor
100 mV full scale range for current sense voltage
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
0 to 32V Input Common-Mode Voltage
1% Power Measurement Accuracy Over a Wide Dynamic Range
On-Chip Accumulation of 28-bit Power Results for Energy Measurement
48-bit power accumulator register
Sampling rates of 8, 64, 256, and 1024 samples per second
At least 17 minutes of power accumulation data at 1024 samples per second
2.7V to 5.5V Supply Operation
Separate VDD for I/O pin
1.62-5.5 capable SMBus and digital I/O
SMBus 3.0 and I2C Fast Mode Plus
WLCSP 2.225 x 2.17 or 4x4 uQFN-16
100 mV full scale range for current sense voltage
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
0 to 32V Input Common-Mode Voltage
1% Power Measurement Accuracy Over a Wide Dynamic Range
On-Chip Accumulation of 28-bit Power Results for Energy Measurement
48-bit power accumulator register
Sampling rates of 8, 64, 256, and 1024 samples per second
At least 17 minutes of power accumulation data at 1024 samples per second
2.7V to 5.5V Supply Operation
Separate VDD for I/O pin
1.62-5.5 capable SMBus and digital I/O
SMBus 3.0 and I2C Fast Mode Plus
WLCSP 2.225 x 2.17 or 4x4 uQFN-16
Specifications
Attribute | Value |
---|---|
Package Type | WLCSP |
Pin Count | 16 |
Mounting Type | Surface Mount |
Dimensions | 2.25 x 2.17 x 0.42mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Product Height | 0.42mm |
Product Length | 2.25mm |
Product Width | 2.17mm |