LT1787CS8#PBF Analog Devices, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin SOIC
- RS Stock No.:
- 779-9482
- Mfr. Part No.:
- LT1787CS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-9482
- Mfr. Part No.:
- LT1787CS8#PBF
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Linear Technology
Linear Technologys family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 36 V |
Number of Channels per Chip | 1 |
Output Type | Bidirectional, Unidirectional |
Maximum Supply Current | 60 μA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.004 x 3.988 x 1.498mm |
Height | 1.498mm |
Length | 5mm |
Maximum Operating Supply Voltage | 36 V |
Width | 3.988mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2.5 V |