- RS Stock No.:
- 165-5719
- Mfr. Part No.:
- TSC1021AIYPT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5719
- Mfr. Part No.:
- TSC1021AIYPT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Minimum CMRR | 90dB |
Number of Channels per Chip | 2 |
Output Type | Analogue |
Maximum Supply Current | 450 μA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 4.5 x 3.1 x 1.05mm |
Height | 1.05mm |
Length | 4.5mm |
Maximum Operating Supply Voltage | 5.5 V dc |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3.5 V dc |
Width | 3.1mm |