- RS Stock No.:
- 165-5536
- Mfr. Part No.:
- IR25750LTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5536
- Mfr. Part No.:
- IR25750LTRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Infineon
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | -5 → 600 V |
Number of Channels per Chip | 1 |
Output Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Supply Voltage | 600 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -5 V |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |