- RS Stock No.:
- 145-6618
- Mfr. Part No.:
- LMP8602QMA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6618
- Mfr. Part No.:
- LMP8602QMA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Maximum Supply Current | 1.3 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -22 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |