- RS Stock No.:
- 100-3828
- Mfr. Part No.:
- INA138NA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-3828
- Mfr. Part No.:
- INA138NA/250
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 36 V |
Width | 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |