- RS Stock No.:
- 709-6143
- Mfr. Part No.:
- AD694BRZ
- Brand:
- Analog Devices
345 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.55
(exc. GST)
$56.71
(inc. GST)
Units | Per unit |
1 + | $51.55 |
- RS Stock No.:
- 709-6143
- Mfr. Part No.:
- AD694BRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- AD521JDZ Analog Devices 3mV Offset 40MHz, 14-Pin SBCDIP
- AD620ANZ Analog Devices 0.125mV Offset 1MHz, 8-Pin PDIP
- AD8290ACPZ-R2 Analog Devices R-RO 16-Pin LFCSP
- AD624ADZ Analog Devices 0.2mV Offset 25MHz, 16-Pin CDIP
- AD625JNZ Analog Devices 0.05mV Offset 25MHz, 16-Pin PDIP
- AMP04EPZ Analog Devices 0.15mV Offset 8-Pin PDIP
- AD597ARZ Analog Devices 5 → 30 V, 8-Pin SOIC
- AMP02FSZ Analog Devices 40μV Offset 1.2MHz, 16-Pin SOIC W