- RS Stock No.:
- 767-5342
- Mfr. Part No.:
- 5H8ET-25.000
- Brand:
- MERCURY
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-5342
- Mfr. Part No.:
- 5H8ET-25.000
- Brand:
- MERCURY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mercury H8 Clock Oscillators
Industry-standard 8-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 25MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | HCMOS, TTL |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 5.08mm |
Width | 12.8mm |
Length | 12.8mm |
Dimensions | 12.8 x 12.8 x 5.08mm |