- RS Stock No.:
- 667-6527
- Mfr. Part No.:
- Q33519E40003912
- Brand:
- Epson
Available for back order.
Added
Price (ex. GST) Each
$1.91
(exc. GST)
$2.10
(inc. GST)
Units | Per unit |
1 - 24 | $1.91 |
25 - 49 | $1.81 |
50 - 99 | $1.64 |
100 - 249 | $1.56 |
250 + | $1.48 |
- RS Stock No.:
- 667-6527
- Mfr. Part No.:
- Q33519E40003912
- Brand:
- Epson
Legislation and Compliance
Product Details
SG-8003
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 1.05mm |
Maximum Operating Temperature | 70°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |