- RS Stock No.:
- 186-3355
- Mfr. Part No.:
- MXO-11A 3.5795MHz
- Brand:
- MITADENPA
Discontinued product
- RS Stock No.:
- 186-3355
- Mfr. Part No.:
- MXO-11A 3.5795MHz
- Brand:
- MITADENPA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The MITADENPA crystal oscillator has CMOS, TTL of output level, frequency of 3. 5795MHz and through hole mounting type.
Maximum Operating Temperature: 70°C
Specifications
Attribute | Value |
---|---|
Output Frequency | 3.57MHz |
Frequency Stability | ±25ppm |
Output Level | CMOS, TTL |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5V dc |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 5mm |
Dimensions | 20.5 x 12.8 x 5mm |