Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
MITADENPA, 9.83MHz Crystal Oscillator, ±25ppm CMOS, TTL MXO-49A-I 9.8304MHz
RS Stock No.:
186-3344
Mfr. Part No.:
MXO-49A-I 9.8304MHz
Brand:
MITADENPA
View this category
Discontinued product
RS Stock No.:
186-3344
Mfr. Part No.:
MXO-49A-I 9.8304MHz
Brand:
MITADENPA
Technical data sheets
Legislation and Compliance
Specifications
Data Sheet_EN
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Output Frequency
9.83MHz
Frequency Stability
±25ppm
Output Level
CMOS, TTL
Maximum Operating Supply Voltage
5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-10°C
Height
6.5mm
Maximum Operating Temperature
70°C
Dimensions
11.5 x 5.1 x 6.5mm