- RS Stock No.:
- 173-4634
- Mfr. Part No.:
- QX14T50B12.28800B50TT
- Brand:
- QANTEK
Available for back order.
Price (ex. GST) Each (In a Tube of 25)
$3.457
(exc. GST)
$3.803
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | $3.457 | $86.425 |
50 - 75 | $3.37 | $84.25 |
100 + | $3.318 | $82.95 |
*price indicative
- RS Stock No.:
- 173-4634
- Mfr. Part No.:
- QX14T50B12.28800B50TT
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 12.288MHz |
Frequency Stability | ±50ppm |
Package Type | DIP14 |
Output Level | HCMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Height | 5.08mm |
Maximum Operating Temperature | 85°C |
Width | 13.2mm |
Length | 20.8mm |
Dimensions | 20.8 x 13.2 x 5.08mm |
Related links
- QANTEK, 12.288MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 6MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 1.8432MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 4MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 32MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 12MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...
- QANTEK, 16MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14...