- RS Stock No.:
- 173-4630
- Mfr. Part No.:
- QX14T50B4.915200B50TT
- Brand:
- QANTEK
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$3.463
(exc. GST)
$3.809
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $3.463 | $86.575 |
50 - 75 | $3.376 | $84.40 |
100 + | $3.324 | $83.10 |
*price indicative |
- RS Stock No.:
- 173-4630
- Mfr. Part No.:
- QX14T50B4.915200B50TT
- Brand:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 4.9152MHz |
Frequency Stability | ±50ppm |
Package Type | DIP14 |
Output Level | HCMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Height | 5.08mm |
Maximum Operating Temperature | 85°C |
Width | 13.2mm |
Length | 20.8mm |
Dimensions | 20.8 x 13.2 x 5.08mm |