- RS Stock No.:
- 144-6363
- Mfr. Part No.:
- 545AAA100M000BAG
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 144-6363
- Mfr. Part No.:
- 545AAA100M000BAG
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The Si545 Ultra Series™ oscillator utilizes Silicon Laboratories advanced 4th generation DSPLL® technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is factory-programmed to any frequency from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si545 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched- mode power supplies. Offered in a small, industry-standard 3.2´5 mm footprint, the Si545 has a dramatically simplified supply chain that enables Silicon Labs to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si545 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. This process also guarantees 100% electrical testing of every device. The Si545 is factory-configurable for a wide variety of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.
Available with any frequency from 0.2 MHz to 1500 MHz
Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint
Samples available with 1-2 week lead times
Ultra low jitter: 80 fs Type RMS (12 kHz - 20 MHz)
Excellent PSRR and supply noise immunity: -80 dBc Type
3x tighter stability than SAW oscillators
3.3 V, 2.5 V and 1.8 V VDD supply operation from the same part number
LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
3.2´5 mm package footprint
Samples available with 1-2 week lead times
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 100MHz |
Frequency Stability | ±20ppm |
Package Type | SMD |
Output Level | LVPECL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.28mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.28mm |