- RS Stock No.:
- 144-5013
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5013
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro CE Surface Mount Clock Oscillators, 5mm x 3.2mm
From RS Pro, these surface mount clock oscillators have a compact package design. With supply voltage as low as 1.8 V dc, a range of frequency options (between 1.544 MHz and 156 MHz) are available.
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 1.8 → 3.3V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1mm |